LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MW-14-03-G-D-200-075-ES-P-TR product image
Images for reference only

Samtec MW-14-03-G-D-200-075-ES-P-TR

Manufacturer
MPN
MW-14-03-G-D-200-075-ES-P-TR
LCSC Part #
C6121323
Packaging
SMD,P=1mm
Customer #
Key Attributes
Pin Header 28 Position 1mm Pitch Dual Row Surface Mount
DatasheetSamtec MW-14-03-G-D-200-075-ES-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.8933$ 15.89
200+$ 6.3411$ 1268.22
400+$ 6.13$ 2452.00
800+$ 6.0253$ 4820.24
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1mm
Number of Pins28P
Contact PlatingGold
Pitch1mm
Number of Rows2
ColorBlack
Row Spacing1mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.