Kingbright AM2520SECK09
| Manufacturer | |
| MPN | AM2520SECK09 |
| LCSC Part # | C6120781 |
| Packaging | SMD,2.5x2mm |
| Customer # | |
| Key Attributes | 610nm 20° Orange 20mA 2.1V 605nm SMD,2.5x2mm LED Indication - Discrete RoHS |
| Datasheet | Kingbright AM2520SECK09 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.5x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° | |
| Luminous Intensity | - | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.5x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3715 | $ 0.37 |
| 200+ | $ 0.1483 | $ 29.66 |
| 500+ | $ 0.1433 | $ 71.65 |
| 1,000+ | $ 0.1409 | $ 140.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.5x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° | |
| Luminous Intensity | - | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.5x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

