Aimtec AM1SS-2415S-NZ
| Manufacturer | |
| MPN | AM1SS-2415S-NZ |
| LCSC Part # | C6120742 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | 15V 21.6V~26.4V SIP,11.6x6mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1SS-2415S-NZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Unregulated
- 4 Pin SIP Package
- Low ripple and noise
- High efficiency up to 82%
- Operating temperature -40°C to +105°C
- Input / Output isolation 1500 VDC
- Pin compatible with multiple manufacturers
- Continuous Short Circuit Protection
- Models Single output
- With Momentary short circuit protection of 1 second
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5643 | $ 6.56 |
| 200+ | $ 2.62 | $ 524.00 |
| 500+ | $ 2.5321 | $ 1266.05 |
| 1,000+ | $ 2.4897 | $ 2489.70 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Unregulated
- 4 Pin SIP Package
- Low ripple and noise
- High efficiency up to 82%
- Operating temperature -40°C to +105°C
- Input / Output isolation 1500 VDC
- Pin compatible with multiple manufacturers
- Continuous Short Circuit Protection
- Models Single output
- With Momentary short circuit protection of 1 second
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

