LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM3T-4818SZ product image
Images for reference only

Aimtec AM3T-4818SZ

Manufacturer
MPN
AM3T-4818SZ
LCSC Part #
C6120240
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
18V 36V~72V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM3T-4818SZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.6648$ 27.66
200+$ 11.039$ 2207.80
500+$ 10.6708$ 5335.40
1,000+$ 10.4874$ 10487.40
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout167mA
Output Voltage18V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Voltage - Supply36V~72V
Conversion Efficiency80%

Features

AI Translation
  • RoHS compliant
  • Wide 2:1 input range
  • High efficiency up to 82%
  • Continuous short circuit protection
  • Operating temperature -40°C to +85°C
  • Input / Output Isolation 1500 and 3500 VDC
  • Pin compatible with multiple manufacturers
  • Low profile metal package