KEMET ALA7DF471DE500
| Manufacturer | |
| MPN | ALA7DF471DE500 |
| LCSC Part # | C6119736 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | 500V ±20% 470uF 532.2mΩ@100Hz Through Hole,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALA7DF471DE500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 2.91A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 532.2mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.91A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 532.2mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1965 | $ 7.20 |
| 200+ | $ 2.8725 | $ 574.50 |
| 400+ | $ 2.7766 | $ 1110.64 |
| 1,000+ | $ 2.7294 | $ 2729.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 2.91A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 532.2mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.91A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 532.2mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ALA7DA471DE500 | KEMET | Similar | Through Hole,D35xL45mm | 10 | $ 28.5392 | ||
| 450USC470MEFCSN35X45 | Rubycon | Similar | Through Hole,D35xL45mm | 1 | $ 4.702 | ||
| ZCLG471M450SEAAP450L | Anhui LinkeyCon Electronic Technology Co.,Ltd | Similar | Through Hole,D35xL45mm | 50 | $3.3788 $3.6726 | ||
| ZCLG471M450SZAAP450L | Anhui LinkeyCon Electronic Technology Co.,Ltd | Similar | Through Hole,D35xL45mm | 48 | $3.1994 $3.4776 | ||
| LP2W471MS450S68CV0 | huawei group | Similar | Through Hole,D35xL45mm | 2 | $ 4.1655 |
5 more alternative parts.View all substitutes

