LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AF0402JR-07560RL

Manufacturer
YAGEOAsian Brands
MPN
AF0402JR-07560RL
LCSC Part #
C6118769
Packaging
0402
Customer #
Key Attributes
RES 560Ω ±5% 0.063W 0402
DatasheetYAGEO AF0402JR-07560RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance560Ω
Power(Watts)63mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃