LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC2010FK-075M6L product image
Images for reference only

YAGEO AC2010FK-075M6L

Manufacturer
YAGEOAsian Brands
MPN
AC2010FK-075M6L
LCSC Part #
C6117984
Packaging
2010
Customer #
Key Attributes
RES 5.6MΩ ±1% 0.75W 2010
DatasheetYAGEO AC2010FK-075M6L
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0949$ 0.09
200+$ 0.0379$ 7.58
500+$ 0.0366$ 18.30
1,000+$ 0.036$ 36.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Resistance5.6MΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC2010FK-075M6LYAGEO20100$ 0.0717
AA2010FK-075M6LYAGEO20100$ 0.0782