API Delevan 9406-50
| Manufacturer | |
| MPN | 9406-50 |
| LCSC Part # | C6113090 |
| Packaging | Through Hole,12.7x9.5mm |
| Customer # | |
| Key Attributes | 1.5mH Through Hole,12.7x9.5mm Adjustable Inductors |
| Datasheet | API Delevan 9406-50 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,12.7x9.5mm | |
| Width | 9.53mm | |
| Length | 12.7mm | |
| Height | 9.53mm | |
| Inductance | 1.5mH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,12.7x9.5mm | |
| Width | 9.53mm |
| Type | Description | |
|---|---|---|
| Length | 12.7mm | |
| Height | 9.53mm | |
| Inductance | 1.5mH |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,12.7x9.5mm | |
| Width | 9.53mm | |
| Length | 12.7mm | |
| Height | 9.53mm | |
| Inductance | 1.5mH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,12.7x9.5mm | |
| Width | 9.53mm |
| Type | Description | |
|---|---|---|
| Length | 12.7mm | |
| Height | 9.53mm | |
| Inductance | 1.5mH |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

