LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-119-08-G-D-320 product image
Images for reference only

Samtec MTMM-119-08-G-D-320

Manufacturer
MPN
MTMM-119-08-G-D-320
LCSC Part #
C6112796
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 38 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec MTMM-119-08-G-D-320
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2487$ 19.25
200+$ 7.6808$ 1536.16
500+$ 7.4236$ 3711.80
1,000+$ 7.2967$ 7296.70
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Pitch2mm
Current Rating3A
Contact PlatingGold
Number of PINs38P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.