MICROCHIP ATXMEGA32A4-CU
| Manufacturer | |
| MPN | ATXMEGA32A4-CU |
| LCSC Part # | C611260 |
| Packaging | BGA-49 |
| Customer # | |
| Key Attributes | AVR 8/16 Bit 32MHz BGA-49 Microcontrollers RoHS |
| Datasheet | MICROCHIP ATXMEGA32A4-CU |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | BGA-49 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~3.6V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8/16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | BGA-49 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~3.6V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8/16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Atmel AVR XMEGA A4 is a family of low power, high performance and peripheral rich CMOS 8/16-bit microcontroller
Features
AI Translation
- High-performance, Low-power 8/16-bit AtmelAVR XMEGAMicrocontroller
- Non-volatile Program and Data Memories
- 16 KB
- 128 KB of In-System Self-Programmable Flash
- 4 KB
- 8 KB Boot Code Section with Independent Lock Bits
- 1 KB
- 2 KB EEPROM
- 2 KB
- 8 KB Internal SRAM
- Four-channel DMA Controller with support for external requests
- Eight-channel Event System
- Five 16-bit Timer/Counters
- Three Timer/Counters with 4 Output Compare or Input Capture channels
- Two Timer/Counters with 2 Output Compare or Input Capture channels
- High-Resolution Extensions on all Timer/Counters
- Advanced Waveform Extension on one Timer/Counter
- Five USARTs
- IrDA Extension on one USART
- Two Two-Wire Interfaces with dual address match (I²C and SMBus compatible)
- Two SPIs (Serial Peripheral Interfaces) peripherals
- AES and DES Crypto Engine
- 16-bit Real Time Counter with Separate Oscillator
- One Twelve-channel, 12-bit, 2 Msps Analog to Digital Converter
- One Two-channel, 12-bit, 1 Msps Digital to Analog Converter
- Two Analog Comparators with Window compare function
- External Interrupts on all General Purpose I/O pins
- Programmable Watching Timer with Separate On-chip Ultra Low Power Oscillator
- Power-on Reset and Programmable Brown-out Detection
- Internal and External Clock Options with PLL
- Programmable Multi-level Interrupt Controller
- Sleep Modes: Idle, Power-down, Standby, Power-save, Extended Standby
- Advanced Programming, Test and Debugging Interfaces
- PDI (Program and Debug Interface) for programming, test and debugging
- 34 Programmable I/O Lines
- 44-lead TQFP
- 44-pad VQFN/QFN
- 49-ball VFBGA
- 1.6 - 3.6V
- 0 - 12 MHz @ 1.6 - 3.6V
- 0 - 32 MHz @ 2.7 - 3.6V
Applications
AI Translation
- Industrial control
- Factory automation
- Building control
- Board control
- White Goods
- Climate control
- Hand-held battery applications
- ZigBee
- Motor control
- Networking
- Medical Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1043 | $ 5.10 |
| 200+ | $ 1.9757 | $ 395.14 |
| 490+ | $ 1.9062 | $ 934.04 |
| 980+ | $ 1.8723 | $ 1834.85 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | BGA-49 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~3.6V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8/16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | BGA-49 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~3.6V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8/16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Atmel AVR XMEGA A4 is a family of low power, high performance and peripheral rich CMOS 8/16-bit microcontroller
Features
AI Translation
- High-performance, Low-power 8/16-bit AtmelAVR XMEGAMicrocontroller
- Non-volatile Program and Data Memories
- 16 KB
- 128 KB of In-System Self-Programmable Flash
- 4 KB
- 8 KB Boot Code Section with Independent Lock Bits
- 1 KB
- 2 KB EEPROM
- 2 KB
- 8 KB Internal SRAM
- Four-channel DMA Controller with support for external requests
- Eight-channel Event System
- Five 16-bit Timer/Counters
- Three Timer/Counters with 4 Output Compare or Input Capture channels
- Two Timer/Counters with 2 Output Compare or Input Capture channels
- High-Resolution Extensions on all Timer/Counters
- Advanced Waveform Extension on one Timer/Counter
- Five USARTs
- IrDA Extension on one USART
- Two Two-Wire Interfaces with dual address match (I²C and SMBus compatible)
- Two SPIs (Serial Peripheral Interfaces) peripherals
- AES and DES Crypto Engine
- 16-bit Real Time Counter with Separate Oscillator
- One Twelve-channel, 12-bit, 2 Msps Analog to Digital Converter
- One Two-channel, 12-bit, 1 Msps Digital to Analog Converter
- Two Analog Comparators with Window compare function
- External Interrupts on all General Purpose I/O pins
- Programmable Watching Timer with Separate On-chip Ultra Low Power Oscillator
- Power-on Reset and Programmable Brown-out Detection
- Internal and External Clock Options with PLL
- Programmable Multi-level Interrupt Controller
- Sleep Modes: Idle, Power-down, Standby, Power-save, Extended Standby
- Advanced Programming, Test and Debugging Interfaces
- PDI (Program and Debug Interface) for programming, test and debugging
- 34 Programmable I/O Lines
- 44-lead TQFP
- 44-pad VQFN/QFN
- 49-ball VFBGA
- 1.6 - 3.6V
- 0 - 12 MHz @ 1.6 - 3.6V
- 0 - 32 MHz @ 2.7 - 3.6V
Applications
AI Translation
- Industrial control
- Factory automation
- Building control
- Board control
- White Goods
- Climate control
- Hand-held battery applications
- ZigBee
- Motor control
- Networking
- Medical Applications
C611260 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ATXMEGA128A4U-CU | MICROCHIP | BGA-49 | 10 | $ 11.9543 | ||
| ATXMEGA32A4-CCU | MICROCHIP | VFBGA-49 | 0 | $ 4.2443 | ||
| ATXMEGA32A4U-CU | MICROCHIP | VFBGA-49 | 0 | $ 3.7136 | ||
| ATXMEGA32A4-CUR | MICROCHIP | BGA-49 | 0 | $ 7.103 | ||
| ATXMEGA32A4U-CUR | MICROCHIP | VFBGA-49 | 0 | $ 3.9899 | ||
| ATXMEGA64A4U-CU | MICROCHIP | VFBGA-49 | 0 | $ 5.3883 | ||
| ATXMEGA64A4U-CUR | MICROCHIP | VFBGA-49 | 0 | $ 5.5969 | ||
| ATXMEGA32D4-CU | MICROCHIP | VFBGA-49 | 0 | $ 3.6735 | ||
| ATXMEGA64D4-CUR | MICROCHIP | VFBGA-49 | 0 | $ 4.9006 | ||
| ATXMEGA32A4U-CN | MICROCHIP | VFBGA-49 | 0 | $ 2.998 | ||
| ATXMEGA32A4U-CNR | MICROCHIP | VFBGA-49 | 0 | $ 3.0814 | ||
| ATXMEGA128D4-CU | MICROCHIP | VFBGA-49 | 0 | $ 6.1539 | ||
| ATXMEGA128D4-CUR | MICROCHIP | VFBGA-49 | 0 | $ 6.2264 | ||
| ATXMEGA64D4-CU | MICROCHIP | VFBGA-49 | 0 | $ 2.9245 |

