LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1033CI2-025.0000T product image
Images for reference only

MICROCHIP DSC1033CI2-025.0000T

Manufacturer
MPN
DSC1033CI2-025.0000T
LCSC Part #
C611168
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Oscillators
DatasheetMICROCHIP DSC1033CI2-025.0000T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.219$ 4.22
200+$ 1.6331$ 326.62
500+$ 1.576$ 788.00
1,000+$ 1.5475$ 1547.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD3225-4P

Introduction

AI Translation

The DSC1033 is a 3.3V fixed frequency MEMS based PureSilicon Oscillator. It can be factory programmed to any frequency from 1 to 150MHz. The DSC1033 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making the DSC1033 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems. Available in industry standard packages, the DSC1033 can be “dropped-in” to the same PCB footprint as standard crystal oscillators.

Features

AI Translation
  • Frequency Range: 1 to 150MHz
  • Exceptional Stability over Temperature: ±25 PPM, ±50 PPM
  • Operating voltage: 3.0 to 3.6V
  • Operating Temperature Range:
    • Industrial: -40℃ to 85℃
    • Ext. Commercial: -20℃ to 70℃
    • Commercial: 0℃ to 70℃
  • Low Operating and Standby Current:
    • 3mA Operating (40MHz)
    • 1uA Standby
  • Ultra Miniature Footprint:
    • 2.5x2.0x0.85 mm
    • 3.2x2.5x0.85 mm
    • 5.0x3.2x0.85 mm
    • 7.0x5.0x0.85 mm
  • Excellent Shock and Vibration Resistance
  • Lead Free, RoHS & Reach SVHC Compliant

Applications

AI Translation
  • Mobile Applications
  • Consumer Electronics
  • Portable Electronics
  • CCD Clock for VTR Cameras
  • Low Profile Applications
  • Industrial