Schneider 9007C54JS9
| Manufacturer | |
| MPN | 9007C54JS9 |
| LCSC Part # | C6107909 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V Limit Switches |
| Datasheet | Schneider 9007C54JS9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage Rating (AC) | 600V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Voltage Rating (AC) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For Type 9007 limit switches
- Rated voltage 600V
- Rated current 10A
- Special +photoelectric control function
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 655.0056 | $ 655.01 |
| 200+ | $ 261.351 | $ 52270.20 |
| 500+ | $ 252.6183 | $ 126309.15 |
| 1,000+ | $ 248.3028 | $ 248302.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage Rating (AC) | 600V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Voltage Rating (AC) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For Type 9007 limit switches
- Rated voltage 600V
- Rated current 10A
- Special +photoelectric control function
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

