Schneider 9007C54B2P6
| Manufacturer | |
| MPN | 9007C54B2P6 |
| LCSC Part # | C6107901 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120V SPDT 120V Limit Switches |
| Datasheet | Schneider 9007C54B2P6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Voltage Rating (DC) | 120V | |
| Operating Temperature | - | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Voltage Rating (DC) | 120V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Limit switch, Model 9007, 600V 10A, with optional configurations
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 893.2241 | $ 893.22 |
| 200+ | $ 356.4026 | $ 71280.52 |
| 500+ | $ 344.4939 | $ 172246.95 |
| 1,000+ | $ 338.6085 | $ 338608.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Voltage Rating (DC) | 120V | |
| Operating Temperature | - | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Voltage Rating (DC) | 120V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Limit switch, Model 9007, 600V 10A, with optional configurations
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

