Schneider 9007C52CS3
| Manufacturer | |
| MPN | 9007C52CS3 |
| LCSC Part # | C6107889 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V Limit Switches |
| Datasheet | Schneider 9007C52CS3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage Rating (AC) | 600V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Voltage Rating (AC) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 9007 limit switch, rated voltage 600V, rated current 10A, special specification with photoelectric device
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1268.8815 | $ 1268.88 |
| 200+ | $ 506.2928 | $ 101258.56 |
| 500+ | $ 489.3745 | $ 244687.25 |
| 1,000+ | $ 481.0146 | $ 481014.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage Rating (AC) | 600V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Voltage Rating (AC) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 9007 limit switch, rated voltage 600V, rated current 10A, special specification with photoelectric device
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

