TE Connectivity 86BSD150PG-3AIC
| Manufacturer | |
| MPN | 86BSD150PG-3AIC |
| LCSC Part # | C6107690 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~1.03421Mpa Pressure Sensors, Transducers RoHS |
| Datasheet | TE Connectivity 86BSD150PG-3AIC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1.03421Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1.03421Mpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 88.147 | $ 88.15 |
| 200+ | $ 35.1721 | $ 7034.42 |
| 500+ | $ 33.9964 | $ 16998.20 |
| 1,000+ | $ 33.4157 | $ 33415.70 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1.03421Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1.03421Mpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

