MICROCHIP ATECC508A-RBHCZ-T
| Manufacturer | |
| MPN | ATECC508A-RBHCZ-T |
| LCSC Part # | C610558 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 1-Wire SMD-3P Specialized ICs RoHS |
| Datasheet | MICROCHIP ATECC508A-RBHCZ-T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | 1-Wire | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;SHA-256 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | 1-Wire |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;SHA-256 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Secure key storage |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cryptographic Co-processor with Secure Hardware-Based Key Storage
- Performs High-Speed Public Key (PKI) Algorithms – ECDSA: FIPS186-3 Elliptic Curve Digital Signature Algorithm – ECDH: FIPS SP800-56A Elliptic Curve Diffie-Hellman Algorithm NIST Standard P256 Elliptic Curve Support
- SHA-256 Hash Algorithm with HMAC Option
- Host and Client Operations
- 256-bit Key Length
- Storage for up to 16 Keys
- Two High-Endurance Monotonic Counters
- Guaranteed Unique 72-bit Serial Number
- Internal High-Quality FIPS Random Number Generator (RNG)
- 10 Kb EEPROM Memory for Keys, Certificates, and Data
- Multiple Options for Consumption Logging and One-Time Write Information Intrusion Latch for External Tamper Switch or Power-on Chip Enablement
- Multiple I/O Options: High-speed Single Pin Interface, with One GPIO Pin; 1 MHz Standard I²C Interface
- 2.0V to 5.5V Supply Voltage Range
- 1.8V to 5.5V IO levels
- <150 nA Sleep Current
- 8-pad UDFN, 8-lead SOIC, and 3-lead CONTACT Packages
Applications
AI Translation
- IoT Node Security and ID
- Secure Download and Boot
- Ecosystem Control
- Message Security
- Anti-Cloning
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | 1-Wire | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;SHA-256 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | 1-Wire |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;SHA-256 | |
| Standby Current (Max) | 150nA | |
| Function | Unique ID;Anti-copy protection;Secure key storage |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cryptographic Co-processor with Secure Hardware-Based Key Storage
- Performs High-Speed Public Key (PKI) Algorithms – ECDSA: FIPS186-3 Elliptic Curve Digital Signature Algorithm – ECDH: FIPS SP800-56A Elliptic Curve Diffie-Hellman Algorithm NIST Standard P256 Elliptic Curve Support
- SHA-256 Hash Algorithm with HMAC Option
- Host and Client Operations
- 256-bit Key Length
- Storage for up to 16 Keys
- Two High-Endurance Monotonic Counters
- Guaranteed Unique 72-bit Serial Number
- Internal High-Quality FIPS Random Number Generator (RNG)
- 10 Kb EEPROM Memory for Keys, Certificates, and Data
- Multiple Options for Consumption Logging and One-Time Write Information Intrusion Latch for External Tamper Switch or Power-on Chip Enablement
- Multiple I/O Options: High-speed Single Pin Interface, with One GPIO Pin; 1 MHz Standard I²C Interface
- 2.0V to 5.5V Supply Voltage Range
- 1.8V to 5.5V IO levels
- <150 nA Sleep Current
- 8-pad UDFN, 8-lead SOIC, and 3-lead CONTACT Packages
Applications
AI Translation
- IoT Node Security and ID
- Secure Download and Boot
- Ecosystem Control
- Message Security
- Anti-Cloning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



