MICROCHIP ATWINC1500-MR210PB1172
| Manufacturer | |
| MPN | ATWINC1500-MR210PB1172 |
| LCSC Part # | C610420 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4GHz RF Transceiver Modules and Modems RoHS |
| Datasheet | MICROCHIP ATWINC1500-MR210PB1172 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Frequency Range | 2.4GHz | |
| Utilized IC / Part | - | |
| Output Power | 18.5dBm | |
| Interface | I2C;SPI;UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Frequency Range | 2.4GHz |
| Type | Description | |
|---|---|---|
| Utilized IC / Part | - | |
| Output Power | 18.5dBm | |
| Interface | I2C;SPI;UART |
Introduction
The ATWINC15x0-MR210xB is a low power consumption 802.11 b/g/n IoT (Internet of Things) module, specifically optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), Switch, Power Management and a printed antenna or a micro co-ax (U.FL) connector for an external antenna resulting in a small form factor (21.7x14.7x2.1 mm) design. It is interoperable with various vendors’ 802.11 b/g/n access points. This module provides Serial Peripheral Interface (SPI) ports to interface with a host controller.
Features
- IEEE 802.11 b/g/n 20 MHz (1x1) solution
- Single spatial stream in 2.4 GHz ISM band
- Integrated Transmit/Receive switch
- Integrated PCB antenna or U.FL micro co-ax connector for external antenna
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi Direct (supported till firmware release 19.5.2)
- Soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 security
- Support Enterprise security with WPA/WPA2 (802.1X) – EAP-TLS – EAP-PEAPv0/1 with TLS – EAP-TTLSv0 with MSCHAPv2 – EAP-PEAPv0/1 with MSCHAPv2
- Superior MAC throughput via hardware accelerated two-level A-MSDU/A-MPDU frame aggregation and block acknowledgment
- On-chip memory management engine to reduce host load
- SPI host interface
- Operating temperature range from -40℃ to +85℃. RF performance at room temperature of 25℃ with a 2 - 3 dB change at boundary conditions
- Power supply for I/O (VDDIO) rages from 2.7V to 3.6V
- Power supply for DC/DC converter (VBAT) ranges from 3.0V to 4.2V
- Built-in 26 MHz crystal
- Integrated Flash memory for system software
- Power Save modes:
- 4 μA Power-Down mode typical at 3.3V I/O
- 380 μA Doze mode with chip settings preserved (used for beacon monitoring)
- On-chip low power sleep oscillator
- Fast host wake-up from Doze mode by a pin or SPI transaction
- Fast Boot options:
- On-chip boot ROM (Firmware instant boot)
- SPI flash boot
- Low-leakage on-chip memory for state variables
- Fast AP re-association <150 ms>
- On-chip Network stack to offload MCU:
- Network features TCP, UDP, DHCP, ARP, HTTP, TLS and DNS
- Hardware accelerators for Wi-Fi and TLS security to improve connection time
- Hardware accelerator for IP checksum
- Hardware accelerators for OTA security
- Small footprint host driver
- Wi-Fi Alliance certifications for Connectivity and Optimizations – ID: WFA61069
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.1192 | $ 11.12 |
| 200+ | $ 4.3032 | $ 860.64 |
| 500+ | $ 4.152 | $ 2076.00 |
| 1,000+ | $ 4.0779 | $ 4077.90 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Frequency Range | 2.4GHz | |
| Utilized IC / Part | - | |
| Output Power | 18.5dBm | |
| Interface | I2C;SPI;UART |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Frequency Range | 2.4GHz |
| Type | Description | |
|---|---|---|
| Utilized IC / Part | - | |
| Output Power | 18.5dBm | |
| Interface | I2C;SPI;UART |
Introduction
The ATWINC15x0-MR210xB is a low power consumption 802.11 b/g/n IoT (Internet of Things) module, specifically optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), Switch, Power Management and a printed antenna or a micro co-ax (U.FL) connector for an external antenna resulting in a small form factor (21.7x14.7x2.1 mm) design. It is interoperable with various vendors’ 802.11 b/g/n access points. This module provides Serial Peripheral Interface (SPI) ports to interface with a host controller.
Features
- IEEE 802.11 b/g/n 20 MHz (1x1) solution
- Single spatial stream in 2.4 GHz ISM band
- Integrated Transmit/Receive switch
- Integrated PCB antenna or U.FL micro co-ax connector for external antenna
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi Direct (supported till firmware release 19.5.2)
- Soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 security
- Support Enterprise security with WPA/WPA2 (802.1X) – EAP-TLS – EAP-PEAPv0/1 with TLS – EAP-TTLSv0 with MSCHAPv2 – EAP-PEAPv0/1 with MSCHAPv2
- Superior MAC throughput via hardware accelerated two-level A-MSDU/A-MPDU frame aggregation and block acknowledgment
- On-chip memory management engine to reduce host load
- SPI host interface
- Operating temperature range from -40℃ to +85℃. RF performance at room temperature of 25℃ with a 2 - 3 dB change at boundary conditions
- Power supply for I/O (VDDIO) rages from 2.7V to 3.6V
- Power supply for DC/DC converter (VBAT) ranges from 3.0V to 4.2V
- Built-in 26 MHz crystal
- Integrated Flash memory for system software
- Power Save modes:
- 4 μA Power-Down mode typical at 3.3V I/O
- 380 μA Doze mode with chip settings preserved (used for beacon monitoring)
- On-chip low power sleep oscillator
- Fast host wake-up from Doze mode by a pin or SPI transaction
- Fast Boot options:
- On-chip boot ROM (Firmware instant boot)
- SPI flash boot
- Low-leakage on-chip memory for state variables
- Fast AP re-association <150 ms>
- On-chip Network stack to offload MCU:
- Network features TCP, UDP, DHCP, ARP, HTTP, TLS and DNS
- Hardware accelerators for Wi-Fi and TLS security to improve connection time
- Hardware accelerator for IP checksum
- Hardware accelerators for OTA security
- Small footprint host driver
- Wi-Fi Alliance certifications for Connectivity and Optimizations – ID: WFA61069
C610420 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |

