LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE MEL7135PG-N product image
  • MEL7135PG-N thumbnail 1
  • MEL7135PG-N thumbnail 2
  • MEL7135PG-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE MEL7135PG-N

Manufacturer
MICRONEAsian Brands
MPN
MEL7135PG-N
LCSC Part #
C610276
Packaging
SOT-89
Customer #
Key Attributes
Current Regulators
DatasheetMICRONE MEL7135PG-N
In-Stock: 1,950
1,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.067$ 0.67
100+$ 0.0529$ 5.29
300+$ 0.0459$ 13.77
1,000+$ 0.0389$ 38.90
5,000+$ 0.0347$ 173.50
10,000+$ 0.0326$ 326.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMICRONE
PackagingSOT-89
Output Voltage-
Features-
Frequency - Switching-
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Topology-
Number of Channels1
Type-
Output Current400mA
Constant Current Accuracy-
Voltage - Input(DC)2.7V~6V

Features

AI Translation
  • is a low dropout current regulator rated for 260~350 mA constant sink current
  • Supply voltage range: 2.7 V~6.0 V
  • 260~350 mA contant sink current
  • no external components required
  • Low dropout voltage
  • Packages: SOT89-3

Applications

AI Translation
  • Power LED driver