Nexperia 74LV132D
| Fabricante | |
| Cód. da peça | 74LV132D |
| Nº LCSC | C6101349 |
| Emb. | SOIC-14 |
| Número do Cliente | |
| Atrib. princ. | Schmitt trigger 1V~5.5V 25ns@3.3V,15pF 40uA SOIC-14 Gates and Inverters |
| Folha de Dados | Nexperia 74LV132D |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | Nexperia | |
| Emb. | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LV | |
| Voltage - Supply | 1V~5.5V | |
| Output Logic Level - Low | 200mV;500mV;650mV | |
| Propagation Delay | 25ns@3.3V,15pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.8V~2V;2.5V~2.7V;2.8V~3V;4.3V~4.5V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | Nexperia | |
| Emb. | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LV | |
| Voltage - Supply | 1V~5.5V | |
| Output Logic Level - Low | 200mV;500mV;650mV | |
| Propagation Delay | 25ns@3.3V,15pF |
| Tipo | Descrição | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.8V~2V;2.5V~2.7V;2.8V~3V;4.3V~4.5V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
Descrição
74LV132 is a low-voltage silicon-gate CMOS device, pin- and function-compatible with 74HC132 and 74HCT132. The 74LV132 contains four 2-input NAND gates and accepts standard input signals, capable of converting slowly changing input signals into clean, bounce-free output signals. The gate switches at different points for positive- and negative-going signals; the difference between the positive threshold VT+ and the negative threshold VT- is defined as the input hysteresis voltage VH.
Recursos
- Wide operating voltage range: 1.0 V to 5.5 V
- Optimized for low-voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical output ground bounce < 0.8 V at VCC = 3.3 V and ambient temperature T = 25°C
- Typical VOH undershoot > 2 V at VCC = 3.3 V and ambient temperature T = 25°C
- ESD protection: HBM JESD22-A114F exceeds 2000 V, MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
Aplicações
- Waveform and pulse shapers in high-noise environments
- Astable multivibrators
- Monostable multivibrators
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.3142 | $ 1.31 |
| 200+ | $ 0.5254 | $ 105.08 |
| 500+ | $ 0.5084 | $ 254.20 |
| 1,000+ | $ 0.4991 | $ 499.10 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | Nexperia | |
| Emb. | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LV | |
| Voltage - Supply | 1V~5.5V | |
| Output Logic Level - Low | 200mV;500mV;650mV | |
| Propagation Delay | 25ns@3.3V,15pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.8V~2V;2.5V~2.7V;2.8V~3V;4.3V~4.5V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | Nexperia | |
| Emb. | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LV | |
| Voltage - Supply | 1V~5.5V | |
| Output Logic Level - Low | 200mV;500mV;650mV | |
| Propagation Delay | 25ns@3.3V,15pF |
| Tipo | Descrição | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.8V~2V;2.5V~2.7V;2.8V~3V;4.3V~4.5V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
Descrição
74LV132 is a low-voltage silicon-gate CMOS device, pin- and function-compatible with 74HC132 and 74HCT132. The 74LV132 contains four 2-input NAND gates and accepts standard input signals, capable of converting slowly changing input signals into clean, bounce-free output signals. The gate switches at different points for positive- and negative-going signals; the difference between the positive threshold VT+ and the negative threshold VT- is defined as the input hysteresis voltage VH.
Recursos
- Wide operating voltage range: 1.0 V to 5.5 V
- Optimized for low-voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical output ground bounce < 0.8 V at VCC = 3.3 V and ambient temperature T = 25°C
- Typical VOH undershoot > 2 V at VCC = 3.3 V and ambient temperature T = 25°C
- ESD protection: HBM JESD22-A114F exceeds 2000 V, MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
Aplicações
- Waveform and pulse shapers in high-noise environments
- Astable multivibrators
- Monostable multivibrators
C6101349 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| 74LV132D,118 | Nexperia | SOP-14 | 0 | $ 0.2746 | ||
| 74LV03D,118 | Nexperia | SO-14 | 0 | $ 0.264 | ||
| 74LV00D,118 | Nexperia | SO-14 | 0 | $ 0.2419 | ||
| 74LV132D-Q100J | Nexperia | SO-14 | 0 | $ 0.5233 | ||
| 74LV00D | Nexperia | SOIC-14 | 0 | $ 0.7746 |

