NTE Electronics 74-6FC750MA
| Manufacturer | |
| MPN | 74-6FC750MA |
| LCSC Part # | C6100950 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200A Ceramic Tube Fuse 750mA Fuses RoHS |
| Datasheet | NTE Electronics 74-6FC750MA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Interrupt Rating | 200A | |
| Type | Ceramic Tube Fuse | |
| Length | 30mm | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 125V;250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Interrupt Rating | 200A |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Length | 30mm | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 125V;250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-blow and slow-blow types available
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Interrupt Rating | 200A | |
| Type | Ceramic Tube Fuse | |
| Length | 30mm | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 125V;250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Interrupt Rating | 200A |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Length | 30mm | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 125V;250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-blow and slow-blow types available
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

