LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71BDF30-05-1-AJN product image
Images for reference only

Grayhill 71BDF30-05-1-AJN

Manufacturer
MPN
71BDF30-05-1-AJN
LCSC Part #
C6100526
Packaging
-
Customer #
Key Attributes
30° 1 5 115V 30V Rotary Switches RoHS
DatasheetGrayhill 71BDF30-05-1-AJN
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 136.9117$ 136.91
200+$ 54.6296$ 10925.92
500+$ 52.8036$ 26401.80
1,000+$ 51.902$ 51902.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Number of Poles Per Deck1
Number of Decks5
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V