LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71B30-02-1-04N product image
Images for reference only

Grayhill 71B30-02-1-04N

Manufacturer
MPN
71B30-02-1-04N
LCSC Part #
C6100499
Packaging
-
Customer #
Key Attributes
30° 4 1 2 115V 30V Rotary Switches RoHS
DatasheetGrayhill 71B30-02-1-04N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.7564$ 65.76
200+$ 26.2374$ 5247.48
500+$ 25.3616$ 12680.80
1,000+$ 24.9282$ 24928.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions4
Number of Poles Per Deck1
Number of Decks2
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V