XINLUDA XD74LS74
| Manufacturer | XINLUDAAsian Brands |
| MPN | XD74LS74 |
| LCSC Part # | C609761 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | DUAL D-TYPE POSITIVE-EDGE-TRIGGERED FLIP-FLOPS WITH PRESET AND CLEAR |
| Datasheet | XINLUDA XD74LS74 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 400uA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 8mA | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 25ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 400uA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 8mA | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 25ns@5V,15pF | |
| Trigger Type | Rising Edge |
Introduction
These devices contain two independent D-type positive-edge-triggered flip-flops. A low level at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs. When preset and clear are inactive(high), data at the D input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold time interval, data at the D input may be changed without affecting the levels at the outputs.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2773 | $ 1.39 |
| 50+ | $ 0.2237 | $ 11.19 |
| 150+ | $ 0.1992 | $ 29.88 |
| 500+ | $ 0.1688 | $ 84.40 |
| 2,000+ | $ 0.1552 | $ 310.40 |
| 5,000+ | $ 0.1471 | $ 735.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 400uA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 8mA | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 25ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 400uA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 8mA | |
| Quiescent Current | 8mA | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 25ns@5V,15pF | |
| Trigger Type | Rising Edge |
Introduction
These devices contain two independent D-type positive-edge-triggered flip-flops. A low level at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs. When preset and clear are inactive(high), data at the D input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold time interval, data at the D input may be changed without affecting the levels at the outputs.
C609761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



