XINLUDA XL74LS14
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL74LS14 |
| LCSC Part # | C609750 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Schmitt-Trigger Inverters |
| Datasheet | XINLUDA XL74LS14 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - Low | 250mV~400mV;350mV~500mV | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | 2.4V~3.4V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - Low | 250mV~400mV;350mV~500mV |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | 2.4V~3.4V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 8mA |
Introduction
Each circuit in XL/XD74LS14 functions as an inverter. However, because of the Schmitt-Trigger action, they have different input threshold levels for positive-going (V(T+)) and negative-going (V(T-)) signals. These circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals. The XL/XD74LS14 Schmitt-Trigger devices contain six independent inverters. They perform the Boolean function Y = A in positive logic. Schmitt-Trigger inputs are designed to provide a minimum separation between positive and negative switching thresholds. This allows for noisy or slow inputs that would cause problems such as oscillation or excessive current draw with normal CMOS inputs.
Features
- Operation From Very Slow Edges
- Improved Line-Receiving Characteristics
- High Noise Immunity
Applications
- HVAC Gateways
- Residential Ductless Air Conditioning Outdoor Units
- Robotic Controls
- Industrial Stepper Motors
- Power Meter and Power Analyzers
- Digital Input Modules for Factory Automation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - Low | 250mV~400mV;350mV~500mV | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | 2.4V~3.4V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - Low | 250mV~400mV;350mV~500mV |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | 2.4V~3.4V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 8mA |
Introduction
Each circuit in XL/XD74LS14 functions as an inverter. However, because of the Schmitt-Trigger action, they have different input threshold levels for positive-going (V(T+)) and negative-going (V(T-)) signals. These circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals. The XL/XD74LS14 Schmitt-Trigger devices contain six independent inverters. They perform the Boolean function Y = A in positive logic. Schmitt-Trigger inputs are designed to provide a minimum separation between positive and negative switching thresholds. This allows for noisy or slow inputs that would cause problems such as oscillation or excessive current draw with normal CMOS inputs.
Features
- Operation From Very Slow Edges
- Improved Line-Receiving Characteristics
- High Noise Immunity
Applications
- HVAC Gateways
- Residential Ductless Air Conditioning Outdoor Units
- Robotic Controls
- Industrial Stepper Motors
- Power Meter and Power Analyzers
- Digital Input Modules for Factory Automation
C609750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



