LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Walsin MR04X3003FTL

Manufacturer
WalsinAsian Brands
MPN
MR04X3003FTL
LCSC Part #
C6097398
Packaging
0402
Customer #
Key Attributes
RES 300000Ω ±1% 0402
DatasheetWalsin MR04X3003FTL
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Power(Watts)100mW
Resistance300kΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃