Finder Relays, Inc. 60.12.8.240.0000
| Manufacturer | |
| MPN | 60.12.8.240.0000 |
| LCSC Part # | C6095676 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 240V 400V@AC 10A 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps |
| Datasheet | Finder Relays, Inc. 60.12.8.240.0000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | SOCKETABLE | |
| Width | 32.5mm | |
| Coil Voltage | 240V | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 4ms | |
| Operate Time | 11ms | |
| Length | 36.4mm | |
| Height | 54.2mm | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | SOCKETABLE | |
| Width | 32.5mm | |
| Coil Voltage | 240V | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 4ms | |
| Operate Time | 11ms | |
| Length | 36.4mm | |
| Height | 54.2mm | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2-pole and 3-pole changeover contacts
- Cadmium-free contacts (preferred models)
- AC and DC coils
- UL recognized (specific relay/socket combinations)
- Choice of contact materials
- Lockable test button with mechanical flag indicator (preferred models)
- 90 series sockets
- Coil EMC suppression
- 86 series timer accessories
- European patent
- 2-pole, 10 A
- 8-pin plug-in
- 3-pole, 10 A
- 11-pin plug-in
- 2-pole, 6 A
- Bifurcated contacts, silver-nickel alloy gold-plated
- 8-pin plug-in
- 3-pole, 6 A
- Bifurcated contacts, silver-nickel alloy gold-plated
- 11-pin plug-in
- Faston 187 terminals (4.8 × 0.8 mm)
- 2-pole and 3-pole changeover contacts
- AC and DC coils
- Cadmium-free contacts
- Choice of contact materials
- 2-pole, 10 A power contacts
- Flange mounting
- Faston 187 terminals
- 3-pole, 10 A power contacts
- Flange mounting
- Faston 187 terminals
Applications
AI Translation
- Shipyards
- Cranes and lifts
- Road/tunnel lighting
- Burners, boilers and furnaces
- Woodworking machinery
- Distribution boards
- Control panels
- Control systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.8533 | $ 43.85 |
| 200+ | $ 17.4991 | $ 3499.82 |
| 500+ | $ 16.913 | $ 8456.50 |
| 1,000+ | $ 16.6245 | $ 16624.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | SOCKETABLE | |
| Width | 32.5mm | |
| Coil Voltage | 240V | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 4ms | |
| Operate Time | 11ms | |
| Length | 36.4mm | |
| Height | 54.2mm | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | SOCKETABLE | |
| Width | 32.5mm | |
| Coil Voltage | 240V | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 4ms | |
| Operate Time | 11ms | |
| Length | 36.4mm | |
| Height | 54.2mm | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2-pole and 3-pole changeover contacts
- Cadmium-free contacts (preferred models)
- AC and DC coils
- UL recognized (specific relay/socket combinations)
- Choice of contact materials
- Lockable test button with mechanical flag indicator (preferred models)
- 90 series sockets
- Coil EMC suppression
- 86 series timer accessories
- European patent
- 2-pole, 10 A
- 8-pin plug-in
- 3-pole, 10 A
- 11-pin plug-in
- 2-pole, 6 A
- Bifurcated contacts, silver-nickel alloy gold-plated
- 8-pin plug-in
- 3-pole, 6 A
- Bifurcated contacts, silver-nickel alloy gold-plated
- 11-pin plug-in
- Faston 187 terminals (4.8 × 0.8 mm)
- 2-pole and 3-pole changeover contacts
- AC and DC coils
- Cadmium-free contacts
- Choice of contact materials
- 2-pole, 10 A power contacts
- Flange mounting
- Faston 187 terminals
- 3-pole, 10 A power contacts
- Flange mounting
- Faston 187 terminals
Applications
AI Translation
- Shipyards
- Cranes and lifts
- Road/tunnel lighting
- Burners, boilers and furnaces
- Woodworking machinery
- Distribution boards
- Control panels
- Control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

