Dialight 5977717507NF
| Manufacturer | |
| MPN | 5977717507NF |
| LCSC Part # | C6095231 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120° Red, Green, Blue LED Indication - Discrete |
| Datasheet | Dialight 5977717507NF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° | |
| Luminous Intensity | 80mcd;220mcd;60mcd | |
| Illumination Color | Red, Green, Blue | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V;2.9V;3V | |
| Lamp Holder Type | - | |
| Diode Configuration | - | |
| Wavelength | 619nm~629nm;520nm~535nm;465nm~475nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 80mcd;220mcd;60mcd | |
| Illumination Color | Red, Green, Blue | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V;2.9V;3V | |
| Lamp Holder Type | - | |
| Diode Configuration | - | |
| Wavelength | 619nm~629nm;520nm~535nm;465nm~475nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° | |
| Luminous Intensity | 80mcd;220mcd;60mcd | |
| Illumination Color | Red, Green, Blue | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V;2.9V;3V | |
| Lamp Holder Type | - | |
| Diode Configuration | - | |
| Wavelength | 619nm~629nm;520nm~535nm;465nm~475nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 80mcd;220mcd;60mcd | |
| Illumination Color | Red, Green, Blue | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.9V;2.9V;3V | |
| Lamp Holder Type | - | |
| Diode Configuration | - | |
| Wavelength | 619nm~629nm;520nm~535nm;465nm~475nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

