LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS 571CEC000121DG product image
Images for reference only

SKYWORKS 571CEC000121DG

Manufacturer
MPN
571CEC000121DG
LCSC Part #
C6094388
Packaging
SMD7050-8P
Customer #
Key Attributes
100MHz SMD7050-8P Oscillators
DatasheetSKYWORKS 571CEC000121DG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.8145$ 72.81
200+$ 29.0543$ 5810.86
500+$ 28.0832$ 14041.60
1,000+$ 27.603$ 27603.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSKYWORKS
PackagingSMD7050-8P
Current - Supply98mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency100MHz
Voltage - Supply2.97V~3.63V