Adafruit Industries 5684
| Manufacturer | |
| MPN | 5684 |
| LCSC Part # | C6094271 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | SPI SMD-16P RF Transceiver Modules and Modems RoHS |
| Datasheet | Adafruit Industries 5684 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Adafruit Industries | |
| Packaging | SMD-16P | |
| Frequency Range | 868MHz;915MHz | |
| Output Power | 20dBm | |
| Modulation System | LoRa | |
| Receive Current | - | |
| Features | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Adafruit Industries | |
| Packaging | SMD-16P | |
| Frequency Range | 868MHz;915MHz | |
| Output Power | 20dBm |
| Type | Description | |
|---|---|---|
| Modulation System | LoRa | |
| Receive Current | - | |
| Features | - | |
| Interface | SPI |
Introduction
Sending data over long distances is like magic, and now you can be a magician with this easy-to-use module that you can solder onto your microcontroller board, to add wireless LoRa connectivity on the 9oo MHz ISM band. These packet radios are simpler than WiFi or BLE, you don't have to associate, pair, scan, or worry about connections. All you do is send data whenever you like, and any other modules tuned to that same frequency (and, with the same encryption key) will receive. The receiver can then send a reply back. The modules do packetization, error correction and can also auto-retransmit so it's not like you have worry about everything but less power is wasted on maintaining a link or pairing. These modules are great for use with Arduinos or other microcontrollers, say if you want a sensor node network or transmit data over a campus or town. The tradeoff is you need two or more radios, with matching frequencies. WiFi and BT, on the other hand, are commonly included in computers and phones. This is a 900 MHz LoRa radio, which can be used for either 868MHz or 915MHz transmission/reception - the exact radio frequency is determined when you load the software since it can be tuned around dynamically. These are +20dBm LoRa packet radios that have a special radio modulation that is not compatible with the RFM69s but can go much much farther. They can easily go 2 Km line of sight using simple wire antennas, or up to 2oKm with directional antennas and settings tweakings Packet radio with ready-to-go Arduino libraries Uses the license-free ISM band: "European ISM" @ 868MHz or "American ISM" @ 915MHz SX1276 LoRa based module with SPl interface +5 to +20 dBm up to 100 mW Power Output Capability (power output selectable in software) ~100 mA peak during +20dBm transmit, ~30mA during active radio listening. Range of approx. 2Km, depending on obstructions, frequency, antenna and power output
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Adafruit Industries | |
| Packaging | SMD-16P | |
| Frequency Range | 868MHz;915MHz | |
| Output Power | 20dBm | |
| Modulation System | LoRa | |
| Receive Current | - | |
| Features | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Adafruit Industries | |
| Packaging | SMD-16P | |
| Frequency Range | 868MHz;915MHz | |
| Output Power | 20dBm |
| Type | Description | |
|---|---|---|
| Modulation System | LoRa | |
| Receive Current | - | |
| Features | - | |
| Interface | SPI |
Introduction
Sending data over long distances is like magic, and now you can be a magician with this easy-to-use module that you can solder onto your microcontroller board, to add wireless LoRa connectivity on the 9oo MHz ISM band. These packet radios are simpler than WiFi or BLE, you don't have to associate, pair, scan, or worry about connections. All you do is send data whenever you like, and any other modules tuned to that same frequency (and, with the same encryption key) will receive. The receiver can then send a reply back. The modules do packetization, error correction and can also auto-retransmit so it's not like you have worry about everything but less power is wasted on maintaining a link or pairing. These modules are great for use with Arduinos or other microcontrollers, say if you want a sensor node network or transmit data over a campus or town. The tradeoff is you need two or more radios, with matching frequencies. WiFi and BT, on the other hand, are commonly included in computers and phones. This is a 900 MHz LoRa radio, which can be used for either 868MHz or 915MHz transmission/reception - the exact radio frequency is determined when you load the software since it can be tuned around dynamically. These are +20dBm LoRa packet radios that have a special radio modulation that is not compatible with the RFM69s but can go much much farther. They can easily go 2 Km line of sight using simple wire antennas, or up to 2oKm with directional antennas and settings tweakings Packet radio with ready-to-go Arduino libraries Uses the license-free ISM band: "European ISM" @ 868MHz or "American ISM" @ 915MHz SX1276 LoRa based module with SPl interface +5 to +20 dBm up to 100 mW Power Output Capability (power output selectable in software) ~100 mA peak during +20dBm transmit, ~30mA during active radio listening. Range of approx. 2Km, depending on obstructions, frequency, antenna and power output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

