Taiyo Yuden MMASU105SB7473MFNA01
| Manufacturer | |
| MPN | MMASU105SB7473MFNA01 |
| LCSC Part # | C6093866 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MMASU105SB7473MFNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0433 | $ 0.04 |
| 200+ | $ 0.0173 | $ 3.46 |
| 500+ | $ 0.0167 | $ 8.35 |
| 1,000+ | $ 0.0165 | $ 16.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402X7R473M500AT | CCTC | 0402 | 35,750 | $ 0.0029 | ||
| GCM155R71H473ME02D | muRata | 0402 | 8,550 | $ 0.0095 | ||
| CC0402KRX7R9BB473 | YAGEO | 0402 | 998,100 | $ 0.0041 | ||
| GCM155R71H473KE02D | muRata | 0402 | 229,700 | $ 0.0248 | ||
| GCM155R71H473ME02J | muRata | 0402 | 0 | $ 0.0119 | ||
| GRM155R71H473ME14D | muRata | 0402 | 0 | $ 0.011 | ||
| GRM155R71H473ME14J | muRata | 0402 | 0 | $ 0.0036 | ||
| UMK105B7473MV-FR | Taiyo Yuden | 0402 | 0 | $ 0.0075 | ||
| UMK105B7473MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0074 | ||
| MSASU105SB7473MFNB25 | Taiyo Yuden | 0402 | 0 | $ 0.0155 | ||
| MAASU105SB7473MFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0185 | ||
| MBASU105SB7473MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0433 | ||
| MLASU105SB7473MFNB25 | Taiyo Yuden | 0402 | 0 | $ 0.0315 | ||
| MCASU105SB7473MFNA1J | Taiyo Yuden | 0402 | 0 | $ 0.0433 | ||
| MCASU105SB7473MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0434 | ||
| CGA2B3X7R1H473M050BD | TDK | 0402 | 0 | $ 0.0175 | ||
| CGA2B3X7R1H473M050BB | TDK | 0402 | 0 | $ 0.009 | ||
| CGA2B3X7R1H473M050BE | TDK | 0402 | 0 | $ 0.0292 | ||
| C1005X7R1H473M050BB | TDK | 0402 | 0 | $ 0.0106 | ||
| C1005X7R1H473M050BE | TDK | 0402 | 0 | $ 0.0174 |

