LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 5.0SMDJ18ASHRAT7 product image
Images for reference only

Littelfuse 5.0SMDJ18ASHRAT7

Manufacturer
MPN
5.0SMDJ18ASHRAT7
LCSC Part #
C6092626
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
29.2VC Clamp TVS DIODE DO-214AB(SMCJ)
DatasheetLittelfuse 5.0SMDJ18ASHRAT7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3727$ 13.37
200+$ 5.3364$ 1067.28
500+$ 5.1586$ 2579.30
1,000+$ 5.0697$ 5069.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB(SMCJ)
Clamping Voltage29.2V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)171.2A
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Number of Channels1
Voltage - Breakdown20V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)18V

Introduction

AI Translation

5.0SMDJxxS - The HRA High Reliability Series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events. This series offers multiple enhanced screening options to improve reliability.

Features

AI Translation
  • High-reliability devices with manufacturing and assembly lot traceability
  • Enhanced reliability screening options available per MIL-PRF-19500; refer to screening process table for details
  • Surface mount application, optimizing board space
  • Low-profile package
  • Built-in stress relief
  • VBR@TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT: temperature coefficient)
  • Glass-passivated chip junction
  • 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time: typically less than 1.0ps from 0V to VBR minimum
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 2μA above 12V
  • Guaranteed high-temperature soldering: 260°C/40 seconds at terminals
  • Plastic package meets UL 94V-0 flammability rating
  • MSL Level 1 per J-STD-020, LF maximum peak 260°C
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Lead-free second-level interconnect per IPC/JEDEC J-STD-609A.01
  • Recognized by UL 497B as an isolating loop circuit protector

Applications

AI Translation

5.0SMDJxxS - HRA components are ideal for high-reliability protection of I/O interfaces, VCC buses, and other susceptible circuits.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
5.0SMDJ18ALiownSMC(DO-214AB)85$0.3752 $0.3949
5.0SMDJ18ADOWOSMC(DO-214AB)2,920$ 0.3599
5.0SMDJ18ABORNSMC(DO-214AB)2,762$ 0.4796
5.0SMDJ18AR+ODO-214AB(SMC)11,443$ 0.4472
5.0SMDJ18ASLittelfuseDO-214AB(SMCJ)0$ 0.2405
5.0SMDJ18A-QBOURNSDO-214AB(SMC)0$ 1.0351
5.0SMDJ18ABOURNSDO-214AB(SMC)0$ 0.7759
5.0SMDJ18A/TR7BrightkingSMC(DO-214AB)0$ 0.6954
5.0SMDJ18A/TR13YAGEODO-214AB(SMC)0$ 0.1127
5.0SMDJ18A-T7LittelfuseDO-214AB(SMCJ)0$ 0.3696
5.0SMDJ18AMeritekDO-214AB(SMC)0$ 0.7944
5-0SMDJ18AHEATONSMC0$ 0.2973
SMC5K18AHM3_A/IVISHAYDO-214AB(SMCJ)0$ 0.585
SMC5K18AHM3_A/HVISHAYDO-214AB(SMCJ)0$ 0.585
SMC5K18A-M3/HVISHAYDO-214AB(SMCJ)0$ 1.1574
SMC5K18A-M3/IVISHAYDO-214AB(SMCJ)0$ 1.0326
5-0SMDJ18AEATONSMC0$ 0.2464
5.0SMDJ18AHM6GTaiwan SemiconductorSMC(DO-214AB)0$ 1.6717
5.0SMLJ18AMDE Semiconductor IncDO-214AB (SMCJ)0$ 7.5011
5KASMC18AHM3_A/HVISHAYSMC(DO-214AB)0$ 1.4247