Taiyo Yuden MLASU105SUJ060DFNA01
| Manufacturer | |
| MPN | MLASU105SUJ060DFNA01 |
| LCSC Part # | C6092270 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 6pF U2J 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MLASU105SUJ060DFNA01 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 6pF | |
| Temperature Coefficient | U2J | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 6pF | |
| Temperature Coefficient | U2J | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0423 | $ 0.04 |
| 200+ | $ 0.0169 | $ 3.38 |
| 500+ | $ 0.0163 | $ 8.15 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 6pF | |
| Temperature Coefficient | U2J | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 6pF | |
| Temperature Coefficient | U2J | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C1005NP0609DGTS | Darfon Elec | Similar | 0402 | 200 | $ 0.0073 | ||
| GCM1555C1H6R0FA16D | muRata | Similar | 0402 | 6,860 | $ 0.0309 | ||
| 0402CG6R0C500NT | FH | Similar | 0402 | 369,000 | $ 0.0027 | ||
| GJM1555C1H6R0CB01D | muRata | Similar | 0402 | 4,600 | $0.0127 $0.016 | ||
| CL05C060DB51PNC | Samsung Electro-Mechanics | Similar | 0402 | 1,100 | $ 0.0089 |

