VISHAY MKP1839110634R
| Manufacturer | |
| MPN | MKP1839110634R |
| LCSC Part # | C6091888 |
| Packaging | Through Hole,D6xL11mm |
| Customer # | |
| Key Attributes | 100pF -55℃~+100℃ ±5% Through Hole,D6xL11mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1839110634R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL11mm | |
| Capacitance | 100pF | |
| Voltage Rating | 250V;630V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL11mm | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;630V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9596 | $ 4.96 |
| 200+ | $ 1.979 | $ 395.80 |
| 500+ | $ 1.9124 | $ 956.20 |
| 1,500+ | $ 1.8805 | $ 2820.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL11mm | |
| Capacitance | 100pF | |
| Voltage Rating | 250V;630V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL11mm | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;630V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1839110634G | VISHAY | Through Hole,D6xL11mm | 0 | $ 4.9596 | ||
| MKP1839110633G | VISHAY | Through Hole,D6xL11mm | 0 | $ 2.3046 | ||
| MKP1839110633R | VISHAY | Through Hole,D6xL11mm | 0 | $ 2.3046 | ||
| MKP1839110633 | VISHAY | Through Hole,D6xL11mm | 0 | $ 2.3046 | ||
| MKP1839110632R | VISHAY | Through Hole,D6xL11mm | 0 | $ 2.4203 | ||
| MKP1839110632 | VISHAY | Through Hole,D6xL11mm | 0 | $ 2.4203 | ||
| MKP1839110632G | VISHAY | Through Hole,D6xL11mm | 0 | $ 2.3773 | ||
| MKP1839110631R | VISHAY | Through Hole,D6xL11mm | 0 | $ 2.9956 | ||
| MKP1839110631 | VISHAY | Through Hole,D6xL11mm | 0 | $ 3.1555 | ||
| MKP1839110631G | VISHAY | Through Hole,D6xL11mm | 0 | $ 2.9956 | ||
| MKP1839110635 | VISHAY | Through Hole,D6xL11mm | 0 | $ 1.6151 | ||
| MKP1839110635R | VISHAY | Through Hole,D6xL11mm | 0 | $ 1.6397 | ||
| MKP1839110635G | VISHAY | Through Hole,D6xL11mm | 0 | $ 1.6397 |

