VISHAY MKP385212200JC02R0
| Manufacturer | |
| MPN | MKP385212200JC02R0 |
| LCSC Part # | C6091514 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 1.2nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385212200JC02R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.2nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9153 | $ 0.92 |
| 200+ | $ 0.3652 | $ 73.04 |
| 500+ | $ 0.3531 | $ 176.55 |
| 1,000+ | $ 0.3471 | $ 347.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.2nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238583122 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5569 | ||
| BFC238563122 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4798 | ||
| MKP385212200JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9789 | ||
| BFC238568122 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.2322 | ||
| MKP383212200JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5368 | ||
| MKP383212200JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7455 | ||
| ECW-H20122RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.5507 | ||
| MKP385212200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3456 | ||
| BFC238564122 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4705 | ||
| BFC238561122 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4705 |

