LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan 4554-151K

Manufacturer
MPN
4554-151K
LCSC Part #
C6091308
Packaging
Through Hole,D=8.6mm
Customer #
Key Attributes
FIXED IND 150uH 750mA 450mΩ Through Hole,D=8.6mm
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingThrough Hole,D=8.6mm
Current Rating750mA
Inductance150uH
Tolerance±10%
DC Resistance(DCR)450mΩ