LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power MFA420PS24-SEF product image
Images for reference only

XP Power MFA420PS24-SEF

Manufacturer
MPN
MFA420PS24-SEF
LCSC Part #
C6090538
Packaging
-
Customer #
Key Attributes
35W AC-DC Power Supply Module, Supporting 12V/24V/48V Output
DatasheetXP Power MFA420PS24-SEF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 926.0712$ 926.07
200+$ 369.5084$ 73901.68
500+$ 357.1618$ 178580.90
1,000+$ 351.0597$ 351059.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
Features-

Introduction

AI Translation

The MFA350 has been designed with multiple mechanical options to facilitate its integration into a wide range of applications. Designers of these systems demand higher power from AC-DC units in industry-standard formats as processing power and functionality grows within tight space constraints. The MFA350 delivers over 350 W across the full universal AC input range from an industry-standard 3.2×6.8 inch (81.3×172.7 mm) footprint. It is 1.5 inches (38.1 mm) high and achieves 11.1 Watts per cubic inch power density without compromising performance or functionality. With efficiency up to 88% at full load, the MFA350 operates up to 50 °C ambient and up to 70 °C ambient with derating. The main output is 12, 24 or 48 VDC but each power supply also has a 5 V, 0.3 A standby output and a 12 V, 1A output for powering fans. The unit incorporates a fully featured signal set including AC OK/DC OK, remote on/off and active current sharing.

Features

AI Translation
  • Screw Terminals Available
  • U Channel & Cover Fan Formats
  • High Power Density 11.1 W/in
  • 5 V Standby & 12 V Fan Outputs
  • Active Current Share
  • Remote On/Off
  • AC & DC OK Signals
  • -10 to +70 °C Operation
  • Level B Conducted Emissions