LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADAM TECH MDJ-003-FS

Manufacturer
MPN
MDJ-003-FS
LCSC Part #
C6089596
Packaging
Through Hole
Customer #
Key Attributes
Phosphor Bronze -25℃~+70℃ Through Hole Circular Connector Assemblies RoHS
DatasheetADAM TECH MDJ-003-FS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerADAM TECH
PackagingThrough Hole
GenderFemale
Number of Pins3P
Contact MaterialPhosphor Bronze
Contact PlatingGold
Operating Temperature-25℃~+70℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.