Taiyo Yuden MCAST105SB7472MFNA1J
| Manufacturer | |
| MPN | MCAST105SB7472MFNA1J |
| LCSC Part # | C6088669 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±20% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCAST105SB7472MFNA1J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0141 | $ 0.01 |
| 200+ | $ 0.0056 | $ 1.12 |
| 500+ | $ 0.0055 | $ 2.75 |
| 1,000+ | $ 0.0054 | $ 5.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C472M3REC7411 | KEMET | 0402 | 0 | $ 0.0093 | ||
| C0402C472M3RECAUTO7411 | KEMET | 0402 | 0 | $ 0.014 | ||
| C0402C472M3RECAUTO | KEMET | 0402 | 0 | $ 0.0161 | ||
| C0402C472M3REC7867 | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C472M3RAC7867 | KEMET | 0402 | 0 | $ 0.0859 | ||
| MA0402XR472M250 | Meritek | 0402 | 0 | $ 0.0052 | ||
| GRM155R71E472MA01D | muRata | 0402 | 0 | $ 0.0121 | ||
| TMF105B7472MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0086 | ||
| TMK105B7472MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0066 | ||
| MCAST105SB7472MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0141 | ||
| MBAST105SB7472MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0141 | ||
| MMAST105SB7472MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0141 | ||
| MAAST105SB7472MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0283 | ||
| VJ0402Y472MLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| GA0402Y472MXXAP31G | VISHAY | 0402 | 0 | $ 0.0237 | ||
| GA0402Y472MXXAC31G | VISHAY | 0402 | 0 | $ 0.0237 | ||
| VJ0402Y472MXXCW1BC | VISHAY | 0402 | 0 | $ 0.0173 | ||
| VJ0402Y472MXXPW1BC | VISHAY | 0402 | 0 | $ 0.014 | ||
| 0402B472M250CT | Walsin | 0402 | 0 | $ 0.0056 | ||
| CC0402MRX7R8BB472 | YAGEO | 0402 | 0 | $ 0.0046 |

