LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 350-90-159-00-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 350-90-159-00-001000

Manufacturer
MPN
350-90-159-00-001000
LCSC Part #
C6086655
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 59 Position 2.54mm Pitch Single Row Through Hole
DatasheetMill-Max Mfg. Corp. 350-90-159-00-001000
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.5657$ 23.57
198+$ 9.4032$ 1861.83
498+$ 9.0882$ 4525.92
1,002+$ 8.9339$ 8951.77
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Number of PINs59P
Contact MaterialBrass alloy
Contact PlatingTin-Lead
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.