Comus International 3563-1231-122
| Manufacturer | |
| MPN | 3563-1231-122 |
| LCSC Part # | C6086340 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100V@DC 12V Through Hole Reed Relays RoHS |
| Datasheet | Comus International 3563-1231-122 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 100V@DC | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Operate Time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 100V@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Operate Time | 1ms |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard 14-pin DIP package
- High-speed, low drive power
- Optional diode and electrostatic shield
- Type A: 10W, Type C: 5W
- 5V, 12V, and 24V coils available
- 1A, 2A, and 1C contacts available
- UL File No. E358613
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.3664 | $ 12.37 |
| 200+ | $ 4.9348 | $ 986.96 |
| 500+ | $ 4.7698 | $ 2384.90 |
| 1,000+ | $ 4.6888 | $ 4688.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 100V@DC | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Operate Time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 100V@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Operate Time | 1ms |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard 14-pin DIP package
- High-speed, low drive power
- Optional diode and electrostatic shield
- Type A: 10W, Type C: 5W
- 5V, 12V, and 24V coils available
- 1A, 2A, and 1C contacts available
- UL File No. E358613
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

