LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP M5KP30CAE3/TR product image
Images for reference only

MICROCHIP M5KP30CAE3/TR

Manufacturer
MPN
M5KP30CAE3/TR
LCSC Part #
C6085836
Packaging
DO-204AR
Customer #
Key Attributes
48.4VC Clamp TVS DIODE Through Hole
DatasheetMICROCHIP M5KP30CAE3/TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.9926$ 16.99
200+$ 6.781$ 1356.20
500+$ 6.5537$ 3276.85
1,000+$ 6.4416$ 6441.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-204AR
Clamping Voltage48.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)103A@10/1000us
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Number of Channels1
Voltage - Breakdown33.3V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Introduction

AI Translation

M5KP5.0A - MXL5KP110CA series axial-lead 5000-watt transient voltage suppressors offer a standoff voltage (VWM) selection ranging from 5.0 to 110V. These high-reliability devices are available in both unidirectional and bidirectional versions. RoHS-compliant versions are available. These devices offer various upgrade screening options to enhance reliability per MIL-PRF-19500. They provide protection against secondary effects of lightning strikes per IEC61000-4-5, as well as voltage transients caused by inductive switching environments and RFI. Due to their nearly instantaneous response time, they can also be used for ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4.

Features

AI Translation
  • Unidirectional and bidirectional configurations available
  • 3σ lot qualification screening on standby current I<sub>D</sub> for all M-prefix devices
  • 100% surge tested
  • Suppresses transients up to 5000W at 10/1000μs
  • Enhanced reliability screening per MIL-PRF-19500 available. Refer to the High Reliability Non-Hermetic Portfolio for more details on screening options. (See part nomenclature for all options)
  • High reliability controlled devices provide wafer fabrication and assembly lot traceability for all M-prefix devices
  • Moisture sensitivity level 1 for all M-prefix devices — no dry pack required per IPC/JEDEC J-STD-020F
  • RoHS-compliant versions available

Applications

AI Translation
  • Protects sensitive components such as ICs, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
  • Suppresses switching transients and induced RFI
  • ESD and EFT protection per IEC 61000-4-2 and IEC 61000-4-4 respectively
  • Secondary lightning surge protection per IEC 61000-4-5

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M5KP30CAMICROCHIPDO-204AR0$ 8.9585
M5KP30AMICROCHIPDO-204AR0$ 8.4895
MA5KP30CAMICROCHIPDO-204AR0$ 18.4254
M5KP30CA/TRMICROCHIPDO-204AR0$ 16.9938
MA5KP30CAE3MICROCHIPDO-204AR0$ 20.3056
MX5KP30CAE3MICROCHIPDO-204AR0$ 40.034
MX5KP30CAMICROCHIPDO-204AR0$ 40.034
M5KP28CAE3MICROCHIPDO-204AR0$ 8.9585
M5KP28CA/TRMICROCHIPDO-204AR0$ 16.9949
M5KP28CAE3/TRMICROCHIPDO-204AR0$ 16.9926