RENESAS M306S0FAGP#U3
| Manufacturer | |
| MPN | M306S0FAGP#U3 |
| LCSC Part # | C6085285 |
| Packaging | LFQFP-64(10x10) |
| Customer # | |
| Key Attributes | M16C/60 16 Bit 15MHz LFQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | RENESAS M306S0FAGP#U3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 20 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 15MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 20 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 15MHz | |
| Oscillator Type | Built-in |
Introduction
The M16C/6S group are highly integrated single-chip microcomputers with PLC (Power Line Communication) modem core and AFE (Analog Front End) in a 64-pin plastic molded LQFP package. M16C/60 Series CPU core enables a high level of code efficiency and high-speed operation. In addition, the implementation of Yitran's patented DCSK (Differential Code Shift Keying) spread spectrum modulation technique in the IT800 modem core enables extremely robust communication over the existing electrical wiring, with data rates up to 7.5Kbps. The M16C/6S complies with worldwide regulations (FCC part 15, ARIB and CENELEC bands) and is suitable for a variety of narrowband applications like smart metering and home networking.
Applications
Power Line Communication
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 20 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 15MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 20 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 15MHz | |
| Oscillator Type | Built-in |
Introduction
The M16C/6S group are highly integrated single-chip microcomputers with PLC (Power Line Communication) modem core and AFE (Analog Front End) in a 64-pin plastic molded LQFP package. M16C/60 Series CPU core enables a high level of code efficiency and high-speed operation. In addition, the implementation of Yitran's patented DCSK (Differential Code Shift Keying) spread spectrum modulation technique in the IT800 modem core enables extremely robust communication over the existing electrical wiring, with data rates up to 7.5Kbps. The M16C/6S complies with worldwide regulations (FCC part 15, ARIB and CENELEC bands) and is suitable for a variety of narrowband applications like smart metering and home networking.
Applications
Power Line Communication
C6085285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

