NKK Switches M2032TXW41/CUL
| Fabricante | |
| N.º de pieza fab. | M2032TXW41/CUL |
| Nº LCSC | C6084952 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | Through Hole Rocker Switches RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Rocker Switches | |
| Fabricante | NKK Switches | |
| Emb. | Through Hole |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Rocker Switches | |
| Fabricante | NKK Switches |
| Tipo | Descripción | |
|---|---|---|
| Emb. | Through Hole |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
- High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
- Molded diallyl phthalate housing with UL 94V-0 flammability rating.
- Epoxy-sealed terminals prevent flux and other contaminants from entering.
- Prominent external insulation barriers improve insulation resistance and dielectric strength.
- Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
- Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 28.2389 | $ 28.24 |
| 200+ | $ 11.268 | $ 2253.60 |
| 500+ | $ 10.8918 | $ 5445.90 |
Encapsulado Estándar50/Full Tube | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Rocker Switches | |
| Fabricante | NKK Switches | |
| Emb. | Through Hole |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Rocker Switches | |
| Fabricante | NKK Switches |
| Tipo | Descripción | |
|---|---|---|
| Emb. | Through Hole |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
- High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
- Molded diallyl phthalate housing with UL 94V-0 flammability rating.
- Epoxy-sealed terminals prevent flux and other contaminants from entering.
- Prominent external insulation barriers improve insulation resistance and dielectric strength.
- Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
- Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

