LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 34ASP12B3M3QT product image
Images for reference only

Grayhill 34ASP12B3M3QT

Manufacturer
MPN
34ASP12B3M3QT
LCSC Part #
C6084478
Packaging
-
Customer #
Key Attributes
28V 125V SPDT Through Hole Toggle Switches RoHS
DatasheetGrayhill 34ASP12B3M3QT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.5563$ 14.56
200+$ 5.8077$ 1161.54
500+$ 5.6148$ 2807.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerGrayhill
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Operating Temperature-30℃~+85℃
CircuitSPDT
Mounting TypeThrough Hole
Termination Style-