LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TT Electronics 3381R1KL.5LF product image
Images for reference only

TT Electronics 3381R1KL.5LF

Manufacturer
MPN
3381R1KL.5LF
LCSC Part #
C6083717
Packaging
-
Customer #
Key Attributes
POT 1kΩ 2W
DatasheetTT Electronics 3381R1KL.5LF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.3425$ 78.34
200+$ 31.2591$ 6251.82
500+$ 30.2151$ 15107.55
1,000+$ 29.6984$ 29698.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerTT Electronics
Packaging-
Tolerance±10%
Temperature Coefficient-400ppm/℃
Power(Watts)2W
Number of Turns1
Resistance1kΩ