LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 6PCV-04-008 product image
Images for reference only

TE Connectivity 6PCV-04-008

Manufacturer
MPN
6PCV-04-008
LCSC Part #
C6081475
Packaging
-
Customer #
Key Attributes
25A 300V Black 1 9.53mm 4 Barrier Blocks RoHS
DatasheetTE Connectivity 6PCV-04-008
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1202$ 5.12
160+$ 2.0427$ 326.83
480+$ 1.9745$ 947.76
960+$ 1.9411$ 1863.46
Standard Packaging160/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerTE Connectivity
Packaging-
Current Rating25A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch9.53mm
Number of PINs Per Row4

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.