NEWOPTO XYC-PT3E550BC-I9
| Manufacturer | NEWOPTOAsian Brands |
| MPN | XYC-PT3E550BC-I9 |
| LCSC Part # | C6081364 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 1V~10V Through Hole,D=3mm Ambient Light, IR, UV Sensors |
| Datasheet | NEWOPTO XYC-PT3E550BC-I9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | Through Hole,D=3mm | |
| Length | 4.5mm | |
| Width | 3mm | |
| Height | 3.85mm | |
| Resolution(Bits) | - | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Spectral correction/filtering | |
| Voltage - Supply | 1V~10V | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | Through Hole,D=3mm | |
| Length | 4.5mm | |
| Width | 3mm | |
| Height | 3.85mm | |
| Resolution(Bits) | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Spectral correction/filtering | |
| Voltage - Supply | 1V~10V | |
| Photoperceptivity | - |
Introduction
Newopto PT550 ambient light sensor is a high-sensitivity photodetector in DIP package, serving as an ideal replacement for traditional CDS photoresistors. It simulates human eye spectral response with a peak wavelength of 550nm, specifically designed for infrared surveillance applications to control IR illuminator activation under low-light conditions. NEWOPTO PT550 infrared ALS is a high sensitivity optical sensor, in DIP package. It's the ideal substitute for traditional CDS photosensitive resistor, Simulation of the human eye sensitivity, the peak wavelength of 550nm, dedicated to the infrared monitoring products, control the infrared light under low illumination opening.
Features
- Photosensitive peak wavelength λp = 550nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
- Replacement for conventional CDS photoresistors
- Suitable for all types of light-controlled lighting products: night lights, etc.
- Auto-adjusting backlight applications: LCD, mobile phones, cameras, computer webcams, etc.
- Control of all types of light- and shadow-controlled toys
- All types of light-controlled infrared detection and testing equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | Through Hole,D=3mm | |
| Length | 4.5mm | |
| Width | 3mm | |
| Height | 3.85mm | |
| Resolution(Bits) | - | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Spectral correction/filtering | |
| Voltage - Supply | 1V~10V | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | Through Hole,D=3mm | |
| Length | 4.5mm | |
| Width | 3mm | |
| Height | 3.85mm | |
| Resolution(Bits) | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Spectral correction/filtering | |
| Voltage - Supply | 1V~10V | |
| Photoperceptivity | - |
Introduction
Newopto PT550 ambient light sensor is a high-sensitivity photodetector in DIP package, serving as an ideal replacement for traditional CDS photoresistors. It simulates human eye spectral response with a peak wavelength of 550nm, specifically designed for infrared surveillance applications to control IR illuminator activation under low-light conditions. NEWOPTO PT550 infrared ALS is a high sensitivity optical sensor, in DIP package. It's the ideal substitute for traditional CDS photosensitive resistor, Simulation of the human eye sensitivity, the peak wavelength of 550nm, dedicated to the infrared monitoring products, control the infrared light under low illumination opening.
Features
- Photosensitive peak wavelength λp = 550nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
- Replacement for conventional CDS photoresistors
- Suitable for all types of light-controlled lighting products: night lights, etc.
- Auto-adjusting backlight applications: LCD, mobile phones, cameras, computer webcams, etc.
- Control of all types of light- and shadow-controlled toys
- All types of light-controlled infrared detection and testing equipment
C6081364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



