NEWOPTO XYC-PT3528AC-L1
| Manufacturer | NEWOPTOAsian Brands |
| MPN | XYC-PT3528AC-L1 |
| LCSC Part # | C6081297 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | High-sensitivity photosensitive sensor |
| Datasheet | NEWOPTO XYC-PT3528AC-L1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD3528-2P | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Low power/sleep mode | |
| Voltage - Supply | 400mV~30V | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD3528-2P | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Low power/sleep mode | |
| Voltage - Supply | 400mV~30V | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Xin Yongcheng PT850 is a high-sensitivity photoelectric sensor in an SMD package. Its compact size and high reliability make it energy-efficient and environmentally friendly. With a wide range of applications, it can replace traditional CDS sensors and is also suitable for through-beam and reflective detection configurations.
Features
AI Translation
- Peak sensitivity wavelength 850nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Drop-in replacement for traditional CDS photoresistors
- Compatible with various light-controlled lighting products: night lights, etc.
- Automatic backlight adjustment: LCD displays, mobile phones, cameras, PC webcams, etc.
- Control of light-activated and motion-activated toys
- Light-controlled infrared detection and testing equipment
In-Stock: 70
70 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0729 | $ 0.73 |
| 100+ | $ 0.0564 | $ 5.64 |
| 300+ | $ 0.0481 | $ 14.43 |
| 2,000+ | $ 0.0419 | $ 83.80 |
| 4,000+ | $ 0.037 | $ 148.00 |
| 10,000+ | $ 0.0345 | $ 345.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD3528-2P | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Low power/sleep mode | |
| Voltage - Supply | 400mV~30V | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD3528-2P | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Measurement Type | Light Intensity | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Low power/sleep mode | |
| Voltage - Supply | 400mV~30V | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Xin Yongcheng PT850 is a high-sensitivity photoelectric sensor in an SMD package. Its compact size and high reliability make it energy-efficient and environmentally friendly. With a wide range of applications, it can replace traditional CDS sensors and is also suitable for through-beam and reflective detection configurations.
Features
AI Translation
- Peak sensitivity wavelength 850nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Drop-in replacement for traditional CDS photoresistors
- Compatible with various light-controlled lighting products: night lights, etc.
- Automatic backlight adjustment: LCD displays, mobile phones, cameras, PC webcams, etc.
- Control of light-activated and motion-activated toys
- Light-controlled infrared detection and testing equipment
C6081297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



