NEWOPTO XYC-PT2835F30-A4
| Manufacturer | NEWOPTOAsian Brands |
| MPN | XYC-PT2835F30-A4 |
| LCSC Part # | C6081289 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | 4mA 30V 940nm 30° 100nA SMD2835-2P Phototransistors |
| Datasheet | NEWOPTO XYC-PT2835F30-A4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD2835-2P | |
| Current - Collector(Ic) | 4mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | 30° | |
| Dark Current | 100nA | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | 70mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD2835-2P | |
| Current - Collector(Ic) | 4mA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 940nm | |
| Viewing Angle | 30° | |
| Dark Current | 100nA | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | 70mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PT2835 is a high-sensitivity photoelectric sensor featuring an SMD package. It offers compact size, high reliability, energy efficiency, and environmental compliance. With a wide range of applications, it is suitable for through-beam and reflective sensing configurations.
Features
AI Translation
- Photosensitive peak wavelength λp = 940nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Replacement for conventional CDS photoresistors
- Suitable for all kinds of light-controlled lighting products
- Auto backlight adjustment applications: LCD, mobile phones, cameras, computer webcams, etc.
- Light and shadow controlled toys
- Infrared light detection and testing equipment
In-Stock: 440
440 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.1012 | $ 1.01 |
| 100+ | $ 0.0783 | $ 7.83 |
| 300+ | $ 0.0668 | $ 20.04 |
| 2,000+ | $ 0.0582 | $ 116.40 |
| 4,000+ | $ 0.0513 | $ 205.20 |
| 10,000+ | $ 0.0479 | $ 479.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD2835-2P | |
| Current - Collector(Ic) | 4mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | 30° | |
| Dark Current | 100nA | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | 70mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NEWOPTO | |
| Packaging | SMD2835-2P | |
| Current - Collector(Ic) | 4mA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 940nm | |
| Viewing Angle | 30° | |
| Dark Current | 100nA | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | 70mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PT2835 is a high-sensitivity photoelectric sensor featuring an SMD package. It offers compact size, high reliability, energy efficiency, and environmental compliance. With a wide range of applications, it is suitable for through-beam and reflective sensing configurations.
Features
AI Translation
- Photosensitive peak wavelength λp = 940nm
- High reliability
- Low power consumption
- RoHS compliant
Applications
AI Translation
- Replacement for conventional CDS photoresistors
- Suitable for all kinds of light-controlled lighting products
- Auto backlight adjustment applications: LCD, mobile phones, cameras, computer webcams, etc.
- Light and shadow controlled toys
- Infrared light detection and testing equipment
C6081289 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



