LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 6C24-P30-M product image
Images for reference only

Advanced Energy 6C24-P30-M

Manufacturer
MPN
6C24-P30-M
LCSC Part #
C6081070
Packaging
DIP,94x38.1mm
Customer #
Key Attributes
6kV 23V~30V DIP,94x38.1mm DC DC Converters RoHS
DatasheetAdvanced Energy 6C24-P30-M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1084.902$ 1084.90
200+$ 1018.9412$ 203788.24
500+$ 984.8917$ 492445.85
1,000+$ 968.0661$ 968066.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
PackagingDIP,94x38.1mm
Function-
Output Voltage6kV
Ripple Noise-
Operating Temperature-40℃~+65℃
Type-
Quiescent Supply Current30mA
Voltage - Supply23V~30V
Capacitive Load(Max)-
Number of Outputs1
Iout5mA
Output Voltage Accuracy-
Height-
Frequency - Switching-
Conversion Efficiency-
FeaturesShort Circuit Protection;Programmable output voltage
Length-
Width-

Introduction

AI Translation

The UltraVolt C series of high voltage regulated DC-to-DC converters are designed for fast rise time/ charging applications utilizing state-of-the-art power conversion topology. This high power density module is especially suited to high-energy pulsers, amplifiers, and discharge devices with large capacitance, fast repetition rates, or high current loads. Surface-mount technology and encapsulation techniques provide high reliability and low cost.

Features

AI Translation
  • 7 models from 0 to 125 V through 0 to 6 kV
  • 20 or 30 W output power
  • Maximum Iout capability down to 0 V
  • Maximum Iout during charge/rise time
  • Indefinite output short circuit protection
  • Very fast rise with very low overshoot
  • Output voltage and current monitors
  • Fixed-frequency, low-stored-energy design
  • UL/cUL recognized component; CE Mark (LVD and RoHS)

Applications

AI Translation
  • Cap-charging
  • Pulsed power
  • Test equipment
  • Mass spectrometry
  • Automated test equipment (ATE)
  • Lasers and electro-optics
  • HV pulse generator bias
  • HV amplifier bias